Bel Fuse 5HT 250-R

5HT 250-R (0659R0250-12) Ceramic Tube Fuse 5x20mm IEC High Break Time Lag 250mA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Contact MaterialBrass
MountHolder
Technical
Current Rating250 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance3.41 Ω
Schedule B8536100040
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 5HT 250-R.

Bel Fuse SCT
Datasheet4 pages5 years ago

Inventory History

3 month trend:
-1.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 5HT 250-R.

Related Parts

Descriptions

Descriptions of Bel Fuse 5HT 250-R provided by its distributors.

5HT 250-R (0659R0250-12) Ceramic Tube Fuse 5x20mm IEC High Break Time Lag 250mA
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Glass/Ceramic Tube Fuse, 0.25A, 600V, RoHS, Bulk
Bel Fuse SCT
FUSE CERAMIC 250MA 250VAC 5X20MM
BEL FUSE, INTERNAL PART #: 0659R0250-13

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0659R0250-12
  • 5HT 250R
  • 5HT-250-R
  • 5HT250-R
  • 5HT250R
  • 5HTP 250-R
  • 5HTP 250R
  • 5HTP250-R
  • 5HTP250R

Technical Specifications

Physical
Case/PackageCeramic
Contact MaterialBrass
MountHolder
Technical
Current Rating250 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance3.41 Ω
Schedule B8536100040
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 5HT 250-R.

Bel Fuse SCT
Datasheet4 pages5 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, cULus
RoHSCompliant