Intel / Altera 5CSEBA5U23A7N

IC FPGA 145 I/o 672UBGA Automotive, AEC-Q100, Cyclone V Se
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins672
Technical
Max Frequency800 MHz
Max Operating Temperature125 °C
Memory Size556.3 kB
Min Operating Temperature-40 °C
Number of I/Os145
Number of Logic Blocks (LABs)32075
Number of Logic Elements/Cells85000
Operating Supply Voltage1.13 V
RAM Size556.3 kB
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5CSEBA5U23A7N.

Upverter
Datasheet94 pages4 years ago
SHENGYU ELECTRONICS
Datasheet37 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera 5CSEBA5U23A7N.

Related Parts

Descriptions

Descriptions of Intel / Altera 5CSEBA5U23A7N provided by its distributors.

IC FPGA 145 I/O 672UBGA Automotive, AEC-Q100, Cyclone V SE
CMOS AUTOMOTIVE 2015 RoHS Compliant FPGA 125C 556.3kB 800MHz 1.13V
IC SOC CORTEX-A9 800MHZ 672UBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5CSEBA5U23A7-N

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins672
Technical
Max Frequency800 MHz
Max Operating Temperature125 °C
Memory Size556.3 kB
Min Operating Temperature-40 °C
Number of I/Os145
Number of Logic Blocks (LABs)32075
Number of Logic Elements/Cells85000
Operating Supply Voltage1.13 V
RAM Size556.3 kB
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5CSEBA5U23A7N.

Upverter
Datasheet94 pages4 years ago
SHENGYU ELECTRONICS
Datasheet37 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements