Intel / Altera 5AGZME1E2H29I3LN

FPGA - Field Programmable Gate Array FPGA - Arria V GZ 8302 LABS 342 IOs
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageBGA
Number of Pins780
Technical
Data Rate12.5 Gbps
Max Frequency800 MHz
Max Operating Temperature100 °C
Memory Size1.7 MB
Min Operating Temperature-40 °C
Number of GPIO342
Number of I/Os342
Number of Logic Blocks (LABs)10377
Number of Logic Elements/Cells220000
Number of Transceivers12
Operating Supply Voltage880 mV
RAM Size1.8 MB
Speed Grade3

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5AGZME1E2H29I3LN.

Upverter
Datasheet176 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera 5AGZME1E2H29I3LN.

Related Parts

Descriptions

Descriptions of Intel / Altera 5AGZME1E2H29I3LN provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Arria V GZ 8302 LABS 342 IOs
Lead Free 2012 RoHS Compliant FIELD PROGRAMMABLE GATE ARRAY FPGA 100C 1.7MB 800MHz 880mV
IC FPGA 342 I/O 780HBGA Arria V GZ

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageBGA
Number of Pins780
Technical
Data Rate12.5 Gbps
Max Frequency800 MHz
Max Operating Temperature100 °C
Memory Size1.7 MB
Min Operating Temperature-40 °C
Number of GPIO342
Number of I/Os342
Number of Logic Blocks (LABs)10377
Number of Logic Elements/Cells220000
Number of Transceivers12
Operating Supply Voltage880 mV
RAM Size1.8 MB
Speed Grade3

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5AGZME1E2H29I3LN.

Upverter
Datasheet176 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements