Vishay 597D108X96R3R2T

Cap Tant Solid 1000uF 6.3V R CASE 10% (7.6 X 6 X 3.6mm) Pad SMD 0.031 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3024
Case Code (Imperial)3024
Case Code (Metric)7660
MountPCB, Surface Mount
Number of Pins2
Weight274.990374 mg
Technical
Capacitance1 mF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)20 mΩ
FeaturesGeneral Purpose
Leakage Current63 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth6 mm
Height3.6 mm
Height - Seated (Max)3.9878 mm
Length7.6 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 597D108X96R3R2T.

Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Verical
Datasheet6 pages11 years ago
Farnell
Datasheet20 pages3 years ago
Newark
Datasheet20 pages7 years ago
Datasheet20 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-8.40%

Engineering Resources

View Evaluation kits and Reference designs for Vishay 597D108X96R3R2T.

Related Parts

Descriptions

Descriptions of Vishay 597D108X96R3R2T provided by its distributors.

Cap Tant Solid 1000uF 6.3V R CASE 10% (7.6 X 6 X 3.6mm) Pad SMD 0.031 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2423 [6260-40 Metric]
597D Series 1000 uF ±10% 6.3V SMT Solid Conformal Coated Tantalum Chip Capacitor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597D108X96R3R2T.

Technical Specifications

Physical
Case/Package3024
Case Code (Imperial)3024
Case Code (Metric)7660
MountPCB, Surface Mount
Number of Pins2
Weight274.990374 mg
Technical
Capacitance1 mF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)20 mΩ
FeaturesGeneral Purpose
Leakage Current63 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth6 mm
Height3.6 mm
Height - Seated (Max)3.9878 mm
Length7.6 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 597D108X96R3R2T.

Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Verical
Datasheet6 pages11 years ago
Farnell
Datasheet20 pages3 years ago
Newark
Datasheet20 pages7 years ago
Datasheet20 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago