Cypress Semiconductor 5962-9952502QZC

CPLD Ultra37000 Family 15K Gates 512 Macro Cells 100MHz CMOS Technology 5V 208-Pin CQFP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins208
Technical
Frequency100 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Logic Blocks (LABs)32
Operating Supply Voltage5 V
Propagation Delay12 ns
Schedule B8542390000

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor 5962-9952502QZC.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor 5962-9952502QZC provided by its distributors.

CPLD Ultra37000 Family 15K Gates 512 Macro Cells 100MHz CMOS Technology 5V 208-Pin CQFP
EE PLD 12 ns CQFP208
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Technical Specifications

Physical
MountSurface Mount
Number of Pins208
Technical
Frequency100 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Logic Blocks (LABs)32
Operating Supply Voltage5 V
Propagation Delay12 ns
Schedule B8542390000

Compliance

Environmental Classification
RoHSNon-Compliant