Texas Instruments 5962-9673802VCA

Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins14
Technical
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage15 V
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current2 mA
Number of Channels4
Number of Elements4
PackagingBulk
Response Time1.3 µs
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9673802VCA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet13 pages11 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages21 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 5962-9673802VCA.

Related Parts

Descriptions

Descriptions of Texas Instruments 5962-9673802VCA provided by its distributors.

Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14
QUAD COMPARATOR 4000 uV OFFSET-MAX 1300 ns RESPONSE TIME CDIP14
Quad Differential Comparator 14-CDIP -55 to 125
Comparator Quad ±15V/30V 14-Pin CDIP Bulk
IC, Comparator, Differential, Quad, CDIP, TH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins14
Technical
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage15 V
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current2 mA
Number of Channels4
Number of Elements4
PackagingBulk
Response Time1.3 µs
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9673802VCA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet13 pages11 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago