Texas Instruments 5962-9076501MEA

EIA-485/EIA-422 Quad Differential Drivers 16-CDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
Data Rate15 Mbps
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current50 mA
Number of Drivers4
Number of Receivers1
Number of Transmitters4
Operating Supply Voltage5 V
PackagingRail/Tube
Simplex/DuplexHalf Duplex
Dimensions
Height5.08 mm
Length19.939 mm
Thickness4.064 mm
Width6.731 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9076501MEA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages12 years ago
Arrow Electronics
Datasheet14 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 5962-9076501MEA.

Related Parts

Descriptions

Descriptions of Texas Instruments 5962-9076501MEA provided by its distributors.

EIA-485/EIA-422 Quad Differential Drivers 16-CDIP -55 to 125
Quad Transmitter RS-422/RS-485 16-Pin CDIP Rail
EIA-485/EIA-422 QUAD DIFFERENTIA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
Data Rate15 Mbps
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current50 mA
Number of Drivers4
Number of Receivers1
Number of Transmitters4
Operating Supply Voltage5 V
PackagingRail/Tube
Simplex/DuplexHalf Duplex
Dimensions
Height5.08 mm
Length19.939 mm
Thickness4.064 mm
Width6.731 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9076501MEA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages12 years ago
Arrow Electronics
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago