Sprague 595D155X0035A2T

Cap Tant Solid 1.5uF 35V A CASE 20% (3.7 X 1.8 X 1.4mm) SMD 3.8 Ohm 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1507
MountSurface Mount
Technical
Capacitance1.5 µF
ESR (Equivalent Series Resistance)3.8 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating35 V
Dimensions
Depth1.8 mm
Height1.4 mm
Height - Seated (Max)1.7272 mm
Length3.7084 mm
Width1.8034 mm

Documents

Download datasheets and manufacturer documentation for Sprague 595D155X0035A2T.

Engineering Resources

View Evaluation kits and Reference designs for Sprague 595D155X0035A2T.

Descriptions

Descriptions of Sprague 595D155X0035A2T provided by its distributors.

Cap Tant Solid 1.5uF 35V A CASE 20% (3.7 X 1.8 X 1.4mm) SMD 3.8 Ohm 125°C T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package1507
MountSurface Mount
Technical
Capacitance1.5 µF
ESR (Equivalent Series Resistance)3.8 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating35 V
Dimensions
Depth1.8 mm
Height1.4 mm
Height - Seated (Max)1.7272 mm
Length3.7084 mm
Width1.8034 mm

Documents

Download datasheets and manufacturer documentation for Sprague 595D155X0035A2T.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago