Sprague 592D685X9016B2W15H

Cap Tant Solid 6.8uF 16V B CASE 10% (4 X 2.8 X 1.5mm) SMD T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1611
MountSurface Mount
Technical
Capacitance6.8 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Leakage Current1.1 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Dimensions
Depth2.8 mm
Height1.2 mm
Height - Seated (Max)1.4986 mm
Length3.9878 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Sprague 592D685X9016B2W15H.

Engineering Resources

View Evaluation kits and Reference designs for Sprague 592D685X9016B2W15H.

Descriptions

Descriptions of Sprague 592D685X9016B2W15H provided by its distributors.

Cap Tant Solid 6.8uF 16V B CASE 10% (4 X 2.8 X 1.5mm) SMD T/R
CAP TANT 68PF 16V 10% 1611
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package1611
MountSurface Mount
Technical
Capacitance6.8 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Leakage Current1.1 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Dimensions
Depth2.8 mm
Height1.2 mm
Height - Seated (Max)1.4986 mm
Length3.9878 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Sprague 592D685X9016B2W15H.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago