Sprague 591D157X9004C2T15H

Cap Tant Solid 150uF 4V C CASE 10% (7.1 X 3.2 X 1.5mm) SMD 0.15 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2812
Case Code (Imperial)2812
Case Code (Metric)7132
MountSurface Mount
Technical
Capacitance150 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)150 mΩ
FeaturesGeneral Purpose
Leakage Current6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current860 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating4 V
Dimensions
Depth3.2 mm
Height6 mm
Height - Seated (Max)1.4986 mm
Length7.112 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Sprague 591D157X9004C2T15H.

_legacy Avnet
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sprague 591D157X9004C2T15H.

Related Parts

Descriptions

Descriptions of Sprague 591D157X9004C2T15H provided by its distributors.

Cap Tant Solid 150uF 4V C CASE 10% (7.1 X 3.2 X 1.5mm) SMD 0.15 Ohm 125°C T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2812
Case Code (Imperial)2812
Case Code (Metric)7132
MountSurface Mount
Technical
Capacitance150 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)150 mΩ
FeaturesGeneral Purpose
Leakage Current6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current860 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating4 V
Dimensions
Depth3.2 mm
Height6 mm
Height - Seated (Max)1.4986 mm
Length7.112 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Sprague 591D157X9004C2T15H.

_legacy Avnet
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago