Dialight 586-1106-103F

Single Color LED, White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Lens ColorClear
MountPanel
Number of Pins2
Technical
Current Rating10 mA
Element ConfigurationSingle
Forward Current10 mA
Forward Voltage14 V
Illumination ColorWhite
Life (Hours)100000 hours
Luminous Intensity460 mcd
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage14 V
Voltage Rating14 V
Voltage Rating (DC)14 V
Dimensions
Depth5.89 mm
Diameter7.2 mm
Length5.89 mm

Documents

Download datasheets and manufacturer documentation for Dialight 586-1106-103F.

Master Electronics
Datasheet2 pages16 years ago
Newark
Datasheet24 pages15 years ago

Inventory History

3 month trend:
-11.28%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 586-1106-103F.

Related Parts

Descriptions

Descriptions of Dialight 586-1106-103F provided by its distributors.

Single Color LED, White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1
LED, MID GROOVE, 14V, WHITE; Supply Voltage:14V; Lamp Fitting Type:Midget Groove; Forward Current:10mA; LED / Lamp Size:T-1 3/4; LED Colour:White; Operating Temperature Range:-40°C to +80°C; Typ Luminous Intensity:460mcd; Voltage, Vf Max:14V dc
Led Bulb, Midget Flange, White, 5Mm; Lamp Base Type:Midget Flange; Led Color:White; Bulb Size:T-1 3/4 (5Mm); Power Rating:-; Wavelength Typ:-; Luminous Intensity:460Mcd; Average Bulb Life:100000H; Supply Voltage:14V; Product Range:- Rohs Compliant: Yes |Dialight 586-1106-103F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5861106103F

Technical Specifications

Physical
ColorWhite
Lens ColorClear
MountPanel
Number of Pins2
Technical
Current Rating10 mA
Element ConfigurationSingle
Forward Current10 mA
Forward Voltage14 V
Illumination ColorWhite
Life (Hours)100000 hours
Luminous Intensity460 mcd
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage14 V
Voltage Rating14 V
Voltage Rating (DC)14 V
Dimensions
Depth5.89 mm
Diameter7.2 mm
Length5.89 mm

Documents

Download datasheets and manufacturer documentation for Dialight 586-1106-103F.

Master Electronics
Datasheet2 pages16 years ago
Newark
Datasheet24 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago