TE Connectivity 5788667-1

Conn Compact Flash Card HDR 50 POS 1.27mm Solder ST SMD 0.5A/Contact T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold, Tin
Housing MaterialPolymer
MountSurface Mount
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector
Contact Current Rating500 mA
Current Rating500 mA
GenderMale
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationRight Angle
PackagingTape & Reel (TR)
SealableNo
ShieldingNo
TerminationSolder
Dimensions
Depth21.36 mm
Length45.57 mm
Pitch635 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5788667-1.

Electro Sonic
Datasheet1 page18 years ago
Jameco
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5788667-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5788667-1 provided by its distributors.

Conn Compact Flash Card HDR 50 POS 1.27mm Solder ST SMD 0.5A/Contact T/R
Right Angle Surface Mount Memory Card Connector, with Solder Termination | TE Connectivity 5788667-1
MEMORY CARD CONNECTOR COMPACT FLASH 50 POSITION
50 Position 0.05 Pitch SMT Right Angle Type II Header
French Electronic Distributor since 1988
Removable Memory Products Product Highlights: Number of Positions = 50 Format = CompactFlash CompactFlash Product Type = Header Only Header Type = Type II Lead Type = Surface Mount - Staggered leads

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5788667-1 .

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold, Tin
Housing MaterialPolymer
MountSurface Mount
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector
Contact Current Rating500 mA
Current Rating500 mA
GenderMale
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationRight Angle
PackagingTape & Reel (TR)
SealableNo
ShieldingNo
TerminationSolder
Dimensions
Depth21.36 mm
Length45.57 mm
Pitch635 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5788667-1.

Electro Sonic
Datasheet1 page18 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago