TE Connectivity 57871707

Conn Scsi Rcp 68 Pos 2.54MM

Submit Request for Quote

Unfortunately we do not know of any distributors for 57871707. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Body MaterialSteel
Body PlatingCopper
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Lead, Nickel, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountPanel, Through Hole
Number of Pins68
Number of Terminals68
PlatingCopper, Nickel
Shell MaterialSteel
Technical
Connector TypeConnector, Receptacle
Current Rating1 A
FeaturesShielded
GenderFemale
Max Current Rating1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts68
Number of Ports1
Number of Positions68
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
ShieldingShielded
TerminationSolder
Voltage Rating30 V
Dimensions
Depth16.76 mm
Height10.31 mm
Hole Diameter2.7686 mm
Lead Length2.54 mm
Length63.88 mm
PCB Thickness1.57 mm
Pitch1.27 mm
Width10.31 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 57871707.

Descriptions

Descriptions of TE Connectivity 57871707 provided by its distributors.

Conn SCSI RCP 68 POS 2.54mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialSteel
Body PlatingCopper
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Lead, Nickel, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountPanel, Through Hole
Number of Pins68
Number of Terminals68
PlatingCopper, Nickel
Shell MaterialSteel
Technical
Connector TypeConnector, Receptacle
Current Rating1 A
FeaturesShielded
GenderFemale
Max Current Rating1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts68
Number of Ports1
Number of Positions68
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
ShieldingShielded
TerminationSolder
Voltage Rating30 V
Dimensions
Depth16.76 mm
Height10.31 mm
Hole Diameter2.7686 mm
Lead Length2.54 mm
Length63.88 mm
PCB Thickness1.57 mm
Pitch1.27 mm
Width10.31 mm

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant