TE Connectivity 5787170-7

Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
Number of Pins68
Technical
Circuit ApplicationSignal
Current Rating1 A
GenderFemale
Mating Connector LockWithout
Number of Contacts68
Number of Positions68
Number of Rows2
OrientationRight Angle
PCB Mount RetentionWith
SealableNo
ShieldingYes
Dimensions
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787170-7.

Newark
Datasheet32 pages11 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet20 pages12 years ago
Datasheet9 pages13 years ago
Datasheet7 pages13 years ago
Electro Sonic
Datasheet6 pages6 years ago
Arrow Electronics
Datasheet32 pages16 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet7 pages0 years ago

Inventory History

3 month trend:
+87.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5787170-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 5787170-7 provided by its distributors.

Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
68 Position 1.27 mm Pitch Right Angle Receptacle Board Mount D-Sub Connector
Conn D-Subminiature F 68 Pos 1.27Mm Solder Ra Thru-Hole 68 Terminal 1 Port Tube
CONNECTOR, RECEPTACLE, AMPLIMITE .050, 68 POS, RIGHT ANGLE, SHIELDED, METAL SHEL
D-Sub socket, 68 pole, standard, equipped, angled, solder pin, 5787170-7
Wire-Board Connector, Receptacle 68 Position 1.27Mm; No. Of Contacts:68Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:-; Product Range:Amplimite 0.050 Series; Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5787170-7.
RECEPTACLE, SCSI, R/A, 68W; No. of Contacts: 68Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: -; Product Range: AMPLIMITE 0.50 Series; Connector Body Material: Carbon Steel Body; Contact Material: Phosphor Bronze; Contact Plating: Gold Flash over Palladium Nickel Plated Contacts; SVHC: No SVHC (27-Jun-2018); Connector Mounting: Through Hole Mount Right Angle; Connector Mounting Orientation: PC Board; Connector Type: SCSI; Contact Termination: Solder; D Sub Connector Type: Standard; Flammability Rating: UL94V-0; Material: Thermoplastic; Terminal Plating: Tin; Termination Method: Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787170-7.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
Number of Pins68
Technical
Circuit ApplicationSignal
Current Rating1 A
GenderFemale
Mating Connector LockWithout
Number of Contacts68
Number of Positions68
Number of Rows2
OrientationRight Angle
PCB Mount RetentionWith
SealableNo
ShieldingYes
Dimensions
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787170-7.

Newark
Datasheet32 pages11 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet20 pages12 years ago
Datasheet9 pages13 years ago
Datasheet7 pages13 years ago
Electro Sonic
Datasheet6 pages6 years ago
Arrow Electronics
Datasheet32 pages16 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet7 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago
Materials Sheet4 pages7 years ago
Rohs Statement1 page11 years ago