TE Connectivity 5749268-1

Connector Shielded Miniature Circular DIN RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialPlastic
MaterialMetal
MountThrough Hole
Number of Terminals8
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Receptacle, Socket
Contact GenderFemale
Current Rating1 A
Fastening TypePull, Push
FeaturesShielded
GenderReceptacle
Mating AlignmentWith
Max Current Rating1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Operating Supply Voltage30 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
SealableNo
ShieldingYes
TerminationSolder
Voltage Rating30 V
Dimensions
Depth12.83 mm
Height12.83 mm
Length16.51 mm
Tail Length3.18 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749268-1.

TE Connectivity
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page13 years ago
Jameco
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+90.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5749268-1.

Descriptions

Descriptions of TE Connectivity 5749268-1 provided by its distributors.

Connector Shielded Miniature Circular DIN RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
No. Of Contacts:8Contacts; Gender:jack; Connector Mounting:through Hole Mount; Contact Termination:through Hole Right Angle; Contact Plating:gold Flash Over Nickel Plated Contacts; Connector Body Material:thermoplastic Body Rohs Compliant: Yes
CONNECTOR, DIN, JACK, 8POS; Gender:Jack;; CONNECTOR, DIN, JACK, 8POS; Gender:Jack; No. of Contacts:8; Contact Termination:Solder; Connector Mounting:PCB; Connector Body Material:Plastic; Contact Plating:Gold; Color:Black; Connector Color:Black; Connector Type:DIN Audio
Mini DIN, 8 pos, R/A, Shield Circular DIN Connector Type: Mini DIN Connector System: Wire-to-Board Number of Positions: 8 Connector Contact Load Condition: Fully Loaded Mating Alignment Type: Polarization Mini DIN Wire-to-Board 8 Fully Loaded | Din Connector | Part Number: 5749268-1 | Internal Number: 5749268-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749268-1.

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialPlastic
MaterialMetal
MountThrough Hole
Number of Terminals8
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Receptacle, Socket
Contact GenderFemale
Current Rating1 A
Fastening TypePull, Push
FeaturesShielded
GenderReceptacle
Mating AlignmentWith
Max Current Rating1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Operating Supply Voltage30 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
SealableNo
ShieldingYes
TerminationSolder
Voltage Rating30 V
Dimensions
Depth12.83 mm
Height12.83 mm
Length16.51 mm
Tail Length3.18 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749268-1.

TE Connectivity
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page13 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet6 pages5 years ago
Rohs Statement1 page11 years ago