TE Connectivity 57040-6

Flat Ribbon Cable Polyvinyl Chloride 50Conductors 28AWG 300VAC 30.48m T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper, Tin
Insulation MaterialPVC
MountCable
Technical
Capacitance44.3 pF
Current Rating2 A
Impedance105 Ω
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-20 °C
Number of Conductors50
Number of Strands7
Propagation Delay1.45 ns
ShieldingUnshielded
Voltage Rating30 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth63.5 mm
Height890 µm
Lead Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Strand Size36 AWG
Width63.5 mm
Wire/Cable Diameter63.5 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 57040-6.

Newark
Datasheet66 pages12 years ago
Master Electronics
Datasheet66 pages6 years ago
Datasheet4 pages8 years ago
Datasheet9 pages5 years ago
Datasheet4 pages7 years ago
Electro Sonic
Datasheet66 pages5 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet84 pages15 years ago
Datasheet1 page15 years ago
Farnell
Datasheet7 pages21 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 57040-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 57040-6 provided by its distributors.

Flat Ribbon Cable Polyvinyl Chloride 50Conductors 28AWG 300VAC 30.48m T/R
Planar Flat Ribbon Cable 28 AWG 300 V 50-Conductor PVC Gray
Ribbon Cable REORD 517-3365/50FT 50C GRY FLT CBL FT
RIBBON CABLE, 28AWG, 50WAY, PER M; Reel Length (Imperial):3.28ft; No. of Conductors:50; Pitch Spacing:1.27mm; Conductor Size AWG:28 AWG; Voltage Rating:300V; SVHC:No SVHC (15-Dec-2010); Capacitance:45pF/m; Colour:Grey; Conductor Make-up:7 / 36AWG; Conductor Size AWG:28AWG; Impedance:105ohm; Insulation Resistance:10000Mohm; Jacket Material:PVC; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Jacket Material:PVC (Polyvinyl Chloride)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-7040-6
  • 50WDY00013
  • 570406

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper, Tin
Insulation MaterialPVC
MountCable
Technical
Capacitance44.3 pF
Current Rating2 A
Impedance105 Ω
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-20 °C
Number of Conductors50
Number of Strands7
Propagation Delay1.45 ns
ShieldingUnshielded
Voltage Rating30 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth63.5 mm
Height890 µm
Lead Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Strand Size36 AWG
Width63.5 mm
Wire/Cable Diameter63.5 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 57040-6.

Newark
Datasheet66 pages12 years ago
Master Electronics
Datasheet66 pages6 years ago
Datasheet4 pages8 years ago
Datasheet9 pages5 years ago
Datasheet4 pages7 years ago
Electro Sonic
Datasheet66 pages5 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet84 pages15 years ago
Datasheet1 page15 years ago
Farnell
Datasheet7 pages21 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages8 years ago