57025-000 Littelfuse

ACTUATOR, 105DEGC, MAX TEMPERATURE; SVHC: No SVHC (19-Dec-2011)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 57025-000.

Burklin Elektronik

Datasheet1 page9 years ago

Future Electronics

element14 APAC

TME

element14

Inventory History

3 month trend:
-59.66%

Descriptions

Descriptions of Littelfuse 57025-000 provided by its distributors.

ACTUATOR, 105DEGC, MAX TEMPERATURE; SVHC:No SVHC (19-Dec-2011)
Permanent magnet [Hamlin] 57025-000 Permanent magnet
HAMLIN 57025-000 ACTUATOR, 105DEGC, MAX TEMPERATURE
57025 000 ACTUATOR | Littelfuse 57025-000
French Electronic Distributor since 1988
Proximity Sensor Magnetic NO 2-Pin
FIRECRACKER FEATURES AND BENEFITS
MAGNET 0.245"DIA X 1"L PLASTIC
Proximity Sensor; Sensor Input:Magnetic; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Accessory Type:Actuator; For Use With:59025 Series Magnetic Sensors ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57025-000.