Grayhill 56SDP30-01PAJS

Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel, Through Hole
Number of Pins12
Technical
Contact StyleShorting
Current Rating200 mA
Index Angle30 °
Index StopsAdjustable
Max Current Rating200 mA
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck1
TerminationPC Pin
Throw ConfigurationSP
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 56SDP30-01PAJS.

Electro Sonic
Datasheet4 pages6 years ago
Sager Electronics
Datasheet11 pages6 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-68.78%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 56SDP30-01PAJS.

Related Parts

Descriptions

Descriptions of Grayhill 56SDP30-01PAJS provided by its distributors.

Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Rotary Switch Shaft panel seal adj stop PC moun
ROTARY SW, 1P, 12 POS, 0.2A/115VAC/30VDC ROHS COMPLIANT: YES
ROTARY SWITCH 1 POLE 12POS ADJ
Rotary Switches 56SDP30-01-1-AJS

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel, Through Hole
Number of Pins12
Technical
Contact StyleShorting
Current Rating200 mA
Index Angle30 °
Index StopsAdjustable
Max Current Rating200 mA
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck1
TerminationPC Pin
Throw ConfigurationSP
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 56SDP30-01PAJS.

Electro Sonic
Datasheet4 pages6 years ago
Sager Electronics
Datasheet11 pages6 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant