Grayhill 56BDP36-01QAJS

Rotary Switch, Screwdriver slot shaft, adjustable stop, PC mount, 36° , 1 dec

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel, Through Hole
Number of Pins5
Technical
Contact StyleShorting
Current Rating200 mA
Index Angle36 °
Index StopsAdjustable
Number of Decks1
Number of Poles per Deck2
TerminationPC Pin
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.18 mm

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 56BDP36-01QAJS.

Related Parts

Descriptions

Descriptions of Grayhill 56BDP36-01QAJS provided by its distributors.

Rotary Switch, Screwdriver slot shaft, adjustable stop, PC mount, 36° , 1 dec
ROTARY SWITCH 2 POLE 5POS ADJ

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel, Through Hole
Number of Pins5
Technical
Contact StyleShorting
Current Rating200 mA
Index Angle36 °
Index StopsAdjustable
Number of Decks1
Number of Poles per Deck2
TerminationPC Pin
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.18 mm

Compliance

Environmental Classification
RoHSCompliant