Cooper Bussmann 5672-11-R

Fuse Clip For 9/32" Diam Bronze

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBronze
Contact MaterialBronze
Contact PlatingTin
MaterialBronze, Tin
MountChassis Mount, Through Hole
Number of Pins2
Weight453.59237 mg
Technical
Number of Circuits1
PackagingBulk
TerminationScrew
Dimensions
Depth9.65 mm
Height13.208 mm
Length9.1948 mm
Width9.652 mm

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann 5672-11-R.

Descriptions

Descriptions of Cooper Bussmann 5672-11-R provided by its distributors.

FUSE CLIP FOR 9/32" DIAM BRONZE
Fuse Clip Through Hole
Fuse Clip 2-Pin
Tron Fuse Clip

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
Body MaterialBronze
Contact MaterialBronze
Contact PlatingTin
MaterialBronze, Tin
MountChassis Mount, Through Hole
Number of Pins2
Weight453.59237 mg
Technical
Number of Circuits1
PackagingBulk
TerminationScrew
Dimensions
Depth9.65 mm
Height13.208 mm
Length9.1948 mm
Width9.652 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant