APEM 5666A

Switch Toggle ON ON 4PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Case/Package125
Contact MaterialSilver
Housing MaterialStainless Steel
MountPanel
Technical
Contact Current Rating4 A
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life30 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Switch FunctionOn-On
TerminationSolder
Throw Configuration4PDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm
Depth21.2 mm
Height13 mm
Length13.2 mm
Width21.2 mm

Documents

Download datasheets and manufacturer documentation for APEM 5666A.

Master Electronics
Datasheet17 pages5 years ago
Farnell
Datasheet30 pages11 years ago
element14 APAC
Datasheet22 pages19 years ago

Inventory History

3 month trend:
+70.88%

Engineering Resources

View Evaluation kits and Reference designs for APEM 5666A.

Related Parts

Descriptions

Descriptions of APEM 5666A provided by its distributors.

Switch Toggle ON ON 4PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Toggle Switch 4P On-On, 6 A@ 125 V ac, Panel Mount | APEM Components 5666A
Toggle Switch, 4Pdt, 4A, 30V, Solder Lug; Switch Operation:On-On; Contact Configuration:4Pdt; Illumination:Non Illuminated; Product Range:5000 Series; Contact Current Max:4A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:- Rohs Compliant: Yes |Apem 5666A
SWITCH, 4PDT; Switch Operation: On-On; Contact Configuration: 4PDT; Illumination: Non Illuminated; Product Range: 5000 Series; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch Terminals: Solder; Contact Voltage DC Nom: 30V; SVHC: No SVHC (15-Jan-2018); Actuation Type: Lever; Bush Thread Length: 8mm; Contact Current @ Contact Voltage AC Max: 3A; Contact Current @ Contact Voltage DC Max: 8A; Contact Current AC Max: 6A; Contact Current DC Max: 4A; Contact Resistance: 10mohm; Contact Voltage AC Max: 250V; Contact Voltage DC Max: 30V; Dielectric Strength VDC: 1kV; External Depth: 13.2mm; External Length / Height: 13mm; External Width: 21.2mm; Height: 13mm; Lever Length: 10.5mm; No. of Electrical Operations: 50000; No. of Mechanical Operations: 100000; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Tab Blade Thickness: 0.5mm; Thread Size: 1/4 x 40UNS

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass
Case/Package125
Contact MaterialSilver
Housing MaterialStainless Steel
MountPanel
Technical
Contact Current Rating4 A
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life30 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Switch FunctionOn-On
TerminationSolder
Throw Configuration4PDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm
Depth21.2 mm
Height13 mm
Length13.2 mm
Width21.2 mm

Documents

Download datasheets and manufacturer documentation for APEM 5666A.

Master Electronics
Datasheet17 pages5 years ago
Farnell
Datasheet30 pages11 years ago
element14 APAC
Datasheet22 pages19 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant