APEM 5656AB9

Switch Toggle ON ON 3PDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Nylon, Polyamide
Contact MaterialSilver
Housing MaterialStainless Steel
Mechanical Life100 kcycles
MountPanel
Technical
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
OrientationStraight
Switch FunctionOn-On
TerminationSolder
Throw Configuration3PDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length11.4 mm

Documents

Download datasheets and manufacturer documentation for APEM 5656AB9.

Master Electronics
Datasheet17 pages6 years ago
Electro Sonic
Datasheet30 pages13 years ago

Inventory History

3 month trend:
-16.67%

Engineering Resources

View Evaluation kits and Reference designs for APEM 5656AB9.

Related Parts

Descriptions

Descriptions of APEM 5656AB9 provided by its distributors.

Switch Toggle ON ON 3PDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5656AB9
Toggle switch Paddle Lever on-on 3 P, 5656AB-9, Apem

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5656AB-9

Technical Specifications

Physical
Actuator MaterialBrass, Nylon, Polyamide
Contact MaterialSilver
Housing MaterialStainless Steel
Mechanical Life100 kcycles
MountPanel
Technical
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
OrientationStraight
Switch FunctionOn-On
TerminationSolder
Throw Configuration3PDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length11.4 mm

Documents

Download datasheets and manufacturer documentation for APEM 5656AB9.

Master Electronics
Datasheet17 pages6 years ago
Electro Sonic
Datasheet30 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant