TE Connectivity 5650090-2

Connector Card Edge SKT 90 POS 1.27mm Solder ST Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBrown
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountThrough Hole
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Contact Resistance30 mΩ
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)203 V
Min Operating Temperature-55 °C
Number of Contacts90
Number of Positions90
Number of Rows2
Operating Supply Voltage203 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating203 V
Dimensions
Card Thickness1.5748 mm
Depth8.89 mm
Height13.97 mm
Lead Length2.54 mm
Length65.79 mm
Pitch1.27 mm
Width15.49 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650090-2.

Master Electronics
Technical Drawing2 pages13 years ago
ShanghaiCT
Technical Drawing2 pages5 years ago
Farnell
Datasheet5 pages1 year ago
TE Connectivity
Datasheet6 pages14 years ago
Datasheet6 pages13 years ago

Inventory History

3 month trend:
+30.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5650090-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 5650090-2 provided by its distributors.

Connector Card Edge SKT 90 POS 1.27mm Solder ST Thru-Hole
Standard Card Edge Conn DUAL POSITIONS 050 45
Female Edge Connector, Through Hole Mount, 90 Way, 2 Row, 1.27mm Pitch, 1A | TE Connectivity 5650090-2
CONNECTOR ASSEMBLY, DUAL POSITIONS, .050
CONN EDGE DUAL FMALE 90POS 0.050
CARD EDGE PC BOARD CONNECTORS;
CARD EDGE 2X45P SOLDER RM1.27#
.050 Standard Edge and Press-Fit Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBrown
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBrown
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountThrough Hole
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Contact Resistance30 mΩ
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)203 V
Min Operating Temperature-55 °C
Number of Contacts90
Number of Positions90
Number of Rows2
Operating Supply Voltage203 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating203 V
Dimensions
Card Thickness1.5748 mm
Depth8.89 mm
Height13.97 mm
Lead Length2.54 mm
Length65.79 mm
Pitch1.27 mm
Width15.49 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650090-2.

Master Electronics
Technical Drawing2 pages13 years ago
ShanghaiCT
Technical Drawing2 pages5 years ago
Farnell
Datasheet5 pages1 year ago
TE Connectivity
Datasheet6 pages14 years ago
Datasheet6 pages13 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago