APEM 5646A

Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating4 A
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm
Height12 mm

Documents

Download datasheets and manufacturer documentation for APEM 5646A.

Newark
Datasheet30 pages11 years ago
element14 APAC
Datasheet22 pages19 years ago
Datasheet30 pages13 years ago
Master Electronics
Datasheet17 pages4 years ago
Burklin Elektronik
Datasheet17 pages5 years ago
Mouser
Datasheet22 pages21 years ago
Farnell
Datasheet75 pages25 years ago

Inventory History

3 month trend:
-47.82%

Engineering Resources

View Evaluation kits and Reference designs for APEM 5646A.

Related Parts

Descriptions

Descriptions of APEM 5646A provided by its distributors.

Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Toggle switch, metal, 2 pole, latching, On-On, 4 A/30 VDC, silver-plated, 5646A
Toggle Switch, DPDT, On-on, Latched, 4A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
Toggle Switch DP On-On, 6 A@ 125 V ac, Panel Mount | APEM Components 5646A
Toggle Switches DPDT ON-ON SWITCH
SWITCH, DPDT, 4A, 30VDC; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: 5000 Series; Contact Current Max: 4A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch Terminals: Solder; Contact Voltage DC Nom: 30V; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5646A.

Technical Specifications

Physical
Actuator MaterialBrass
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating4 A
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm
Height12 mm

Documents

Download datasheets and manufacturer documentation for APEM 5646A.

Newark
Datasheet30 pages11 years ago
element14 APAC
Datasheet22 pages19 years ago
Datasheet30 pages13 years ago
Master Electronics
Datasheet17 pages4 years ago
Burklin Elektronik
Datasheet17 pages5 years ago
Mouser
Datasheet22 pages21 years ago
Farnell
Datasheet75 pages25 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant