TE Connectivity 5646529-1

Conn Hard Metric PL 169 POS 2mm Press Fit ST Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Circuit ApplicationSignal
Current Rating1.5 A
Data Rate1 Gbps
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns25
Number of Contacts169
Number of Positions169
Number of Rows7
OrientationStraight
Plating Thickness500 nm
SealableNo
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Length15.4 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5646529-1.

Master Electronics
Technical Drawing2 pages13 years ago
Newark
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Electro Sonic
Datasheet1 page18 years ago

Inventory History

3 month trend:
+58.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5646529-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5646529-1 provided by its distributors.

Conn Hard Metric PL 169 POS 2mm Press Fit ST Thru-Hole Tube
Board Connector, 169 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
CARD EDGE CONN, HEADER, 169POS, 7ROW; Product Range: Z-PACK Series; No. of Contacts: 169Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 2mm; Gender: Header; Contact Termination Type: Press Fit; No. of
Z-PACK 2MM HM TYPE A/B 169P PCB Connector Assembly Type: PCB Mount Header Data Rate: 1 Gb/s Number of Columns: 25 Number of Rows: 7 Backplane Architecture: Traditional Backplane PCB Mount Header 1 Gb/s 25 7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Circuit ApplicationSignal
Current Rating1.5 A
Data Rate1 Gbps
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns25
Number of Contacts169
Number of Positions169
Number of Rows7
OrientationStraight
Plating Thickness500 nm
SealableNo
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Length15.4 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5646529-1.

Master Electronics
Technical Drawing2 pages13 years ago
Newark
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet3 pages7 years ago