TE Connectivity 5645384-1

Conn Power Card Edge SKT 36 POS 2.54mm Solder RA Thru-Hole Frame
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts36
Number of Positions36
Number of Power Positions36
Number of Rows2
Operating Supply Voltage400 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
TerminationSolder
Voltage Rating400 V
Dimensions
Card Thickness1.778 mm
Height16.256 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5645384-1.

Master Electronics
Datasheet15 pages14 years ago
TE Connectivity
Technical Drawing1 page18 years ago
Datasheet7 pages13 years ago
Datasheet16 pages14 years ago

Inventory History

3 month trend:
-0.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5645384-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5645384-1 provided by its distributors.

Conn Power Card Edge SKT 36 POS 2.54mm Solder RA Thru-Hole Frame
CONN SEC II 18 POS 100 C/L R/A
Standard Edge II Card Edge, 18dual pos, 2.54 centerline
Standard Edge II Card Edge & Power Connectors
CONN EDGE DUAL FMALE 36POS 0.100
CONN SEC II 18 POS 100 C/L R/A Connector System: Board-to-Board Number of Positions: 36 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Board-to-Board 36 2.54 mm .1" | Card Edge Power Connector | Part Number: 5645384-1 | Internal Number: 5645384-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts36
Number of Positions36
Number of Power Positions36
Number of Rows2
Operating Supply Voltage400 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
TerminationSolder
Voltage Rating400 V
Dimensions
Card Thickness1.778 mm
Height16.256 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5645384-1.

Master Electronics
Datasheet15 pages14 years ago
TE Connectivity
Technical Drawing1 page18 years ago
Datasheet7 pages13 years ago
Datasheet16 pages14 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago