TE Connectivity 5645169-2

Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts52
Number of Positions98
Number of Power Positions98
Number of Rows2
Operating Supply Voltage400 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating1 kV
Dimensions
Card Thickness1.778 mm
Depth9.35 mm
Height15.494 mm
Lead Pitch2.54 mm
Length138.68 mm
Pitch2.54 mm
Row Spacing4.85 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5645169-2.

Master Electronics
Datasheet2 pages13 years ago
TE Connectivity
Datasheet7 pages13 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Future Electronics
Datasheet7 pages26 years ago

Inventory History

3 month trend:
+2.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5645169-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 5645169-2 provided by its distributors.

Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn Card Edge SKT 104 POS 2.54mm Solder ST Thru-Hole
Card Edge Conn, Dual Side, 98Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.77Mm; No. Of Contacts:98 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Amp Te Connectivity 5645169-2.
CONN SEC II 49 POS 100C/L Connector System: Board-to-Board Number of Positions: 98 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Board-to-Board 98 2.54 mm .1" | Card Edge Power Connector | Part Number: 5645169-2 | Internal Number: 5645169-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5645169-2.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts52
Number of Positions98
Number of Power Positions98
Number of Rows2
Operating Supply Voltage400 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating1 kV
Dimensions
Card Thickness1.778 mm
Depth9.35 mm
Height15.494 mm
Lead Pitch2.54 mm
Length138.68 mm
Pitch2.54 mm
Row Spacing4.85 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5645169-2.

Master Electronics
Datasheet2 pages13 years ago
TE Connectivity
Datasheet7 pages13 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Future Electronics
Datasheet7 pages26 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet3 pages8 years ago
Materials Sheet3 pages6 years ago
Rohs Statement1 page11 years ago