APEM 5644THAB

Switch Toggle ON ON ON DPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
MountPanel
Technical
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-On-On
TerminationSolder
Throw ConfigurationDP3T, DPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 5644THAB.

Master Electronics
Datasheet17 pages4 years ago

Inventory History

3 month trend:
+5.03%

Engineering Resources

View Evaluation kits and Reference designs for APEM 5644THAB.

Related Parts

Descriptions

Descriptions of APEM 5644THAB provided by its distributors.

Switch Toggle ON ON ON DPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Double Pole Miniature Togggle Switch. Standard Actuator Rohs Compliant: Yes |Apem 5644THAB
TOGGLE SWITCH 5000 MINIATURE | APEM Components 5644THAB

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
MountPanel
Technical
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-On-On
TerminationSolder
Throw ConfigurationDP3T, DPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 5644THAB.

Master Electronics
Datasheet17 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant