Dialight 564-0300-132F

LED Tri-Level Uni-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen, Red, Yellow
MountThrough Hole
Number of Pins6
Technical
Current10 mA
Forward Current10 mA
Forward Voltage20 V
Illumination ColorGreen, Red, Yellow
Lens StyleColored, Diffused
Luminous Intensity12.6 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Elements3
Number of LEDs3
PackagingBulk
Viewing Angle60 °
Voltage Rating5 V
Wavelength565 nm
Dimensions
Depth4.32 mm
Height15.24 mm
Length14.32 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Dialight 564-0300-132F.

Future Electronics
Datasheet2 pages14 years ago
Newark
Datasheet1 page21 years ago
Jameco
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-4.65%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 564-0300-132F.

Related Parts

Descriptions

Descriptions of Dialight 564-0300-132F provided by its distributors.

LED Tri-Level Uni-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
Indicator, Led Pcb, 3Led, Red/Yellow/Green; Led Color:Green, Red, Yellow; No. Of Leds:-; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current/Color:-; Luminous Intensity/Color:R 29Mcd, Y 12.6Mcd, G 19Mcd; Width:4.32Mm Rohs Compliant: Yes |Dialight 564-0300-132F
LED Circuit Board Indicators RED/YELLOW/GREEN
CBI 3MM TRI LEVEL 5V R-Y-G; Thru Hole | Dialight 564-0300-132F
LED CBI R/A Tri-Level RED/YELLOW/GREEN
LED 3HI 3MM 5V RED/YEL/GRN PCMNT
LED CBI 3X1 GRN/RED/YL RA PCMNT
French Electronic Distributor since 1988

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640300132F

Technical Specifications

Physical
ColorGreen, Red, Yellow
MountThrough Hole
Number of Pins6
Technical
Current10 mA
Forward Current10 mA
Forward Voltage20 V
Illumination ColorGreen, Red, Yellow
Lens StyleColored, Diffused
Luminous Intensity12.6 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Elements3
Number of LEDs3
PackagingBulk
Viewing Angle60 °
Voltage Rating5 V
Wavelength565 nm
Dimensions
Depth4.32 mm
Height15.24 mm
Length14.32 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Dialight 564-0300-132F.

Future Electronics
Datasheet2 pages14 years ago
Newark
Datasheet1 page21 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago