APEM 5637AB

Switch Toggle Mom OFF Mom SPDT Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life100 kcycles
MountPanel
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
OrientationStraight
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 5637AB.

Burklin Elektronik
Datasheet17 pages5 years ago
element14 APAC
Datasheet30 pages9 years ago
Datasheet90 pages25 years ago
Newark
Datasheet22 pages17 years ago
Electro Sonic
Datasheet30 pages13 years ago
Gerber
Datasheet18 pages22 years ago

Inventory History

3 month trend:
+49.10%

Engineering Resources

View Evaluation kits and Reference designs for APEM 5637AB.

Related Parts

Descriptions

Descriptions of APEM 5637AB provided by its distributors.

Switch Toggle Mom OFF Mom SPDT Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 4 A/30 VDC, silver-plated, 5637AB
TOGGLE SWITCH 5000 MINIATURE | APEM Components 5637AB
Switch, Toggle, Spdt, 6A, 250V; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:5000 Series; Contact Current Max:6A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Apem 5637AB

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life100 kcycles
MountPanel
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
OrientationStraight
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 5637AB.

Burklin Elektronik
Datasheet17 pages5 years ago
element14 APAC
Datasheet30 pages9 years ago
Datasheet90 pages25 years ago
Newark
Datasheet22 pages17 years ago
Electro Sonic
Datasheet30 pages13 years ago
Gerber
Datasheet18 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant