Alpha Wire 5610B2201 NC005

2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG Foil 100.0' (30.5m)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorBlack
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight929.864358 g
Technical
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors2
Number of Pairs1
ShieldingShielded
Voltage300 V
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Conductor
Dimensions
Insulation Diameter4.8768 mm
Insulation Thickness965.2 µm
Length30.48 m
Outside Diameter4.83 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 5610B2201 NC005.

Master Electronics
Datasheet4 pages4 years ago
Farnell
Datasheet4 pages6 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Newark
Datasheet3 pages13 years ago

Inventory History

3 month trend:
+23.62%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 5610B2201 NC005.

Related Parts

Descriptions

Descriptions of Alpha Wire 5610B2201 NC005 provided by its distributors.

2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG Foil 100.0' (30.5m)
Shielded Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m
Multiconductor Cable,22 AWG,1Pr, Foil Shield, PVC Insulated, Black | Alpha Wire 5610B2201 NC005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5610B2201-NC005
  • 5610B2201NC005

Technical Specifications

Physical
Case/Package100
ColorBlack
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight929.864358 g
Technical
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors2
Number of Pairs1
ShieldingShielded
Voltage300 V
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Conductor
Dimensions
Insulation Diameter4.8768 mm
Insulation Thickness965.2 µm
Length30.48 m
Outside Diameter4.83 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 5610B2201 NC005.

Master Electronics
Datasheet4 pages4 years ago
Farnell
Datasheet4 pages6 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Newark
Datasheet3 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant