Alpha Wire 5610B2201 NC002

Multi-Conductor Tray Cable, 22Awg/1Pair BC, 600V, Foil Shield, PVC Black | Alpha Wire 5610B2201 NC002
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountCable

Documents

Download datasheets and manufacturer documentation for Alpha Wire 5610B2201 NC002.

Newark
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-14.29%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 5610B2201 NC002.

Descriptions

Descriptions of Alpha Wire 5610B2201 NC002 provided by its distributors.

Multi-Conductor Tray Cable, 22Awg/1Pair BC, 600V, Foil Shield, PVC Black | Alpha Wire 5610B2201 NC002
AE TRAY CABLE, 5610B2201 NO COLOR 500 FT 22AWG1PR FOIL SHLD
CABLE 1PAIR 22AWG NO COLOR 500'
5610B2201 NO COLOR 500 FT ;ROHS COMPLIANT: YES

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5610B2201-NC002
  • 5610B2201NC002

Technical Specifications

Physical
MountCable

Documents

Download datasheets and manufacturer documentation for Alpha Wire 5610B2201 NC002.

Newark
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant