EBM-Papst 5606S

AC axial fan, 115 V, 135 x 135 x 38 mm, 270 m³/h, 50 dB, ball bearing, ebm-papst, 5606 S
$ 77.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 5606S.

IHS

Datasheet4 pages9 years ago
Datasheet1 page26 years ago

Electro Sonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-19.44%

Supply Chain

Country of OriginGermany
Introduction Date2006-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan Axial Ball Bearing 115V 97CFM/117CFM 45dB/50dB 119 X 119 X 38.5mm Super High Speed
AC Fan Axial Sleeve Bearing 115V 95CFM/115CFM 44dB/49dB 119 X 119 X 38.5mm Super High Speed
AC Fans Axial Fan, 119x119x38mm, 115VAC, 116.4CFM, Flange, Terminal, Metal Blade/Potting
AC Fan Axial Ball Bearing 115V 98.84CFM/116.49CFM 46dB/50dB 119 X 119 X 38mm
127 mm x 127 mm x 38 mm Tube Axial Fan 115 VAC Dual Ball Bearing 130CFM 46.1dBA Terminals
AC Fan Axial Ball Bearing 115V 80V to 130V 170CFM 42dB 150 X 172 X 51mm Middle Speed

Descriptions

Descriptions of EBM-Papst 5606S provided by its distributors.

AC axial fan, 115 V, 135 x 135 x 38 mm, 270 m³/h, 50 dB, ball bearing, ebm-papst, 5606 S
AC Fans Tubeaxial Fan, 135x135x38mm, 115VAC, 158.9CFM, 26W, 50dBA, 3100RPM, Ball Bearing
AC Fan Axial Ball Bearing 115V 158.9CFM 60dB (135 X 135 X 38mm)
FAN, 135X135X38mm, 115VAC; Supply Voltage:115V; Current Type:AC; Fan Frame Size:135mm; External Depth:38mm; Noise Rating:50dBA; Flow Rate
Axial Fan Power consumption: 26 W Temperature range: -35 ... 80 °C Voltage: 115 VAC Weight: 800 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Plug Contacts 2.8 x 0.5 mm Power consumption max.: 26 W Rated voltage: 115 VAC Revolution speed: 3100 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5606 S
  • 5606S..