Molex 55650-0388

Board To Board & Mezzanine Connectors .5Mm Vert Plg 30Ckt Smt W/ Solder Tab
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountSurface Mount
PlatingGold
Technical
Connector TypePlug
Current Rating500 mA
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-25 °C
Number of Circuits30
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Lead Pitch500 µm
Mated Stacking Heights2 mm
Pitch500 µm
Row Spacing2 mm
Stack Height2 mm

Documents

Download datasheets and manufacturer documentation for Molex 55650-0388.

Molex
Datasheet4 pages14 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-20.24%

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 55650-0388.

Related Parts

Descriptions

Descriptions of Molex 55650-0388 provided by its distributors.

Board To Board & Mezzanine Connectors .5Mm Vert Plg 30Ckt Smt W/ Solder Tab
Conn Board to Board PL 30 POS 0.5mm Solder ST SMD SlimStack™ Embossed T/R
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 2.00mm Stack Height, with Solder Tab, 30 Circuits
0.5 Btb Plg Over Moldassy 30Cktembstppkg |Molex 55650-0388
0.5 SlimStack Plug BTB SMD Solder 30CKT
30P SLIMSTACK PLUG DUAL ROW 2,0
PLUG, SMT, 30WAY; Product Range: -; No. of Contacts: 30Contacts; Gender: Plug; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 2mm; Contact Pla; Available until stocks are exhausted

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0556500388
  • 55650-0388-C
  • 556500388

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountSurface Mount
PlatingGold
Technical
Connector TypePlug
Current Rating500 mA
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-25 °C
Number of Circuits30
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Lead Pitch500 µm
Mated Stacking Heights2 mm
Pitch500 µm
Row Spacing2 mm
Stack Height2 mm

Documents

Download datasheets and manufacturer documentation for Molex 55650-0388.

Molex
Datasheet4 pages14 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago