TE Connectivity / AMP 5535651-6

Conn PCMCIA HDR 68 POS 1.27mm Solder RA SMD Box/Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Housing MaterialPolymer
MountSurface Mount
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin
Contact Current Rating100 mA
Current Rating100 mA
GenderMale
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Contacts68
Number of Positions68
Number of Rows2
OrientationRight Angle
PackagingTape & Reel
PreloadedYes
SealableNo
ShieldingUnshielded
TerminationSolder
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5535651-6.

ShanghaiCT
Technical Drawing1 page11 years ago

Inventory History

3 month trend:
+26.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5535651-6.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5535651-6 provided by its distributors.

Conn PCMCIA HDR 68 POS 1.27mm Solder RA SMD Box/Tray
68 Memcd Hdr Std Smt Top Lv, N |Amp Te Connectivity 5535651-6
PC Card (PCMCIA) Connectors & Accessories

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Housing MaterialPolymer
MountSurface Mount
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin
Contact Current Rating100 mA
Current Rating100 mA
GenderMale
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Contacts68
Number of Positions68
Number of Rows2
OrientationRight Angle
PackagingTape & Reel
PreloadedYes
SealableNo
ShieldingUnshielded
TerminationSolder
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5535651-6.

ShanghaiCT
Technical Drawing1 page11 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago