TE Connectivity 5535651-1

68 Mem Card Hdr Std SMT Top, Pcmcia Connectors | Te Connectivity 5535651-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Housing MaterialPolymer
MountSurface Mount
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin
Contact Current Rating100 mA
Current Rating100 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-20 °C
Number of Contacts68
Number of Positions68
Number of Rows2
OrientationRight Angle
PreloadedYes
SealableNo
ShieldingNo
TerminationSolder
Dimensions
Depth35 mm
Lead Pitch1.27 mm
Length61.98 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535651-1.

TE Connectivity
Technical Drawing1 page11 years ago
Master Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Future Electronics
Datasheet1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5535651-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5535651-1 provided by its distributors.

68 MEM CARD HDR STD SMT TOP, PCMCIA Connectors | TE Connectivity 5535651-1
PCMCIA Connectors, Fully Shrouded, Cable-to-Board, 68 Position, .05 in [1.27 mm] Centerline, 2 Row, 1 Card Slots, Surface Mount Mount, Right Angle
PC Card (PCMCIA) Connectors & Accessories Product Highlights: Connector Connector Type = Header Non-CardBus Application Header Type = Header Only Terminate To Printed Circuit Board
68 MEM CARD HDR STD SMT TOP Header Type: Fully Shrouded Connector System: Cable-to-Board Number of Positions: 68 Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Fully Shrouded Cable-to-Board 68 .05" | Pcmcia Connector | Part Number: 5535651-1 | Internal Number: 5535651-1 | .05" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Housing MaterialPolymer
MountSurface Mount
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin
Contact Current Rating100 mA
Current Rating100 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-20 °C
Number of Contacts68
Number of Positions68
Number of Rows2
OrientationRight Angle
PreloadedYes
SealableNo
ShieldingNo
TerminationSolder
Dimensions
Depth35 mm
Lead Pitch1.27 mm
Length61.98 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535651-1.

TE Connectivity
Technical Drawing1 page11 years ago
Master Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Future Electronics
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago