TE Connectivity 5530843-5

Card Edge Connector, 49 Contact(S), 2 Row(S), Female, Straight, Solder Terminal, Black Insulator,
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
PlatingGold
Technical
Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Power Positions50
Number of Rows2
Operating Supply Voltage400 V
OrientationVertical
PackagingBox
Plating Thickness760 nm
Voltage Rating400 V
Dimensions
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5530843-5.

Newark
Datasheet15 pages14 years ago
ShanghaiCT
Datasheet4 pages8 years ago
Burklin Elektronik
Datasheet5 pages8 years ago
TE Connectivity
Technical Drawing4 pages11 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet7 pages13 years ago
Upverter
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Factory Futures
Datasheet4 pages10 years ago
Future Electronics
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-1.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5530843-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 5530843-5 provided by its distributors.

Card Edge Connector, 49 Contact(S), 2 Row(S), Female, Straight, Solder Terminal, Black Insulator,
50 Position 2.54 mm Receptacle Standard Edge II Card Edge & Power Connector
Conn Card Edge SKT 50 POS 2.54mm Solder ST Thru-Hole Box
Card Edge Conn, Dual Side, 50Pos, Th; Product Range:Standard Edge Ii Series; No. Of Contacts:50Contacts; Card Edge/Backplane Connector Type:Card Edge; Pitch Spacing:2.54Mm; Gender:Receptacle; Contact Termination Type:Through Hole; Rohs Compliant: Yes |Amp Te Connectivity 5530843-5
CONN SEC II 25 POS 100C/L Connector System: Board-to-Board Number of Positions: 50 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Board-to-Board 50 2.54 mm .1" | Card Edge Power Connector | Part Number: 5530843-5 | Internal Number: 5530843-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530843-5.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
PlatingGold
Technical
Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Power Positions50
Number of Rows2
Operating Supply Voltage400 V
OrientationVertical
PackagingBox
Plating Thickness760 nm
Voltage Rating400 V
Dimensions
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5530843-5.

Newark
Datasheet15 pages14 years ago
ShanghaiCT
Datasheet4 pages8 years ago
Burklin Elektronik
Datasheet5 pages8 years ago
TE Connectivity
Technical Drawing4 pages11 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet7 pages13 years ago
Upverter
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Factory Futures
Datasheet4 pages10 years ago
Future Electronics
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet3 pages7 years ago
Rohs Statement1 page11 years ago
Rohs Statement2 pages11 years ago