TE Connectivity / AMP 552273-1

Conn Champ Rcpt 24POS .085 Idc
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialThermoplastic
MountFree Hanging
Number of Terminals24
Technical
Connector TypeReceptacle
Number of Ports1
Number of Positions24
Number of Rows2
OrientationStraight
TerminationIDC
Dimensions
Depth17.39 mm
Length55.24 mm
Pitch2.16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 552273-1.

Arrow Electronics
Datasheet1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 552273-1.

Descriptions

Descriptions of TE Connectivity / AMP 552273-1 provided by its distributors.

CONN CHAMP RCPT 24POS .085 IDC
ASSY, RCPT, 24 POS, B SLOT

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialThermoplastic
MountFree Hanging
Number of Terminals24
Technical
Connector TypeReceptacle
Number of Ports1
Number of Positions24
Number of Rows2
OrientationStraight
TerminationIDC
Dimensions
Depth17.39 mm
Length55.24 mm
Pitch2.16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 552273-1.

Arrow Electronics
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant