TE Connectivity 5520425-3

Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Box/Package/Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Number of Pins6
Number of Terminals6
PlatingGold
Technical
Circuit ApplicationSignal
Contact Resistance30 mΩ
Current Rating1.5 A
DirectionUser Selectable
Element ConfigurationSingle
GenderFemale
KeyedNo
Max Current Rating200 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Positions Loaded6
Number of Rows1
OrientationStraight, Vertical
Package Quantity176
PCB Mounting OrientationVertical
ShieldingNo
TerminationSolder
Voltage Rating150 V
Dimensions
Depth16.01 mm
Height16.5 mm
Length13.59 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Tail Length3.18 mm
Width13.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5520425-3.

Sager Electronics
Technical Drawing1 page13 years ago
Datasheet7 pages14 years ago
Newark
Datasheet7 pages9 years ago
Datasheet14 pages13 years ago
Datasheet4 pages0 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago
Datasheet14 pages9 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago
Electro Sonic
Datasheet6 pages12 years ago
TE Connectivity
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Jameco
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5520425-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 5520425-3 provided by its distributors.

Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Box/Package/Tray
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack
Modular Connectors / Ethernet Connectors 6 Pcb Top Entry
Cat3 Rj25 Modular Jack, 6 Position, 1 Port; Modular Connector Type:Rj25 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):6P6C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5520425-3.
MJ,TE,6P/6C,BULK PAC Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Standard Modular Jack Latch Orientation: Standard - Latch Down PCB Mount Orientation: Vertical Single Port 1 x 1 Standard Standard - Latch Down | Rj25 Connector | Part Number: 5520425-3 | Internal Number: 5520425-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520425-3.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Number of Pins6
Number of Terminals6
PlatingGold
Technical
Circuit ApplicationSignal
Contact Resistance30 mΩ
Current Rating1.5 A
DirectionUser Selectable
Element ConfigurationSingle
GenderFemale
KeyedNo
Max Current Rating200 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Positions Loaded6
Number of Rows1
OrientationStraight, Vertical
Package Quantity176
PCB Mounting OrientationVertical
ShieldingNo
TerminationSolder
Voltage Rating150 V
Dimensions
Depth16.01 mm
Height16.5 mm
Length13.59 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Tail Length3.18 mm
Width13.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5520425-3.

Sager Electronics
Technical Drawing1 page13 years ago
Datasheet7 pages14 years ago
Newark
Datasheet7 pages9 years ago
Datasheet14 pages13 years ago
Datasheet4 pages0 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago
Datasheet14 pages9 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago
Electro Sonic
Datasheet6 pages12 years ago
TE Connectivity
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago