Dialight 551-0309F

Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Current10 mA
Element ConfigurationSingle
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleDiffused
Luminous Intensity6.3 mcd
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Peak Wavelength585 nm
Power Dissipation60 mW
Reverse Voltage3 V
Schedule B8541402000
Test Current10 mA
Viewing Angle45 °
Voltage Rating2.1 V
Wavelength585 nm
Dimensions
Depth7.87 mm
Height6.35 mm
Length4.06 mm
Width4.06 mm

Documents

Download datasheets and manufacturer documentation for Dialight 551-0309F.

Master Electronics
Datasheet9 pages21 years ago
Future Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Sager Electronics
Datasheet1 page14 years ago

Inventory History

3 month trend:
+105%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 551-0309F.

Related Parts

Descriptions

Descriptions of Dialight 551-0309F provided by its distributors.

Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
551 Series Yellow 3 mm 45° 6.3 mcd Diffused 2.1 V LED Circuit Board Indicator
Indicator, Led Pcb, 3Mm, Yellow, 2.1V; Led Color:Yellow; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:10Ma; Luminous Intensity:6.3Mcd; Forward Voltage:2.1V; Viewing Angle:45°; Height:6.35Mm Rohs Compliant: Yes |Dialight 551-0309F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-0309F.
  • 551-0309F..

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Current10 mA
Element ConfigurationSingle
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleDiffused
Luminous Intensity6.3 mcd
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Peak Wavelength585 nm
Power Dissipation60 mW
Reverse Voltage3 V
Schedule B8541402000
Test Current10 mA
Viewing Angle45 °
Voltage Rating2.1 V
Wavelength585 nm
Dimensions
Depth7.87 mm
Height6.35 mm
Length4.06 mm
Width4.06 mm

Documents

Download datasheets and manufacturer documentation for Dialight 551-0309F.

Master Electronics
Datasheet9 pages21 years ago
Future Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Sager Electronics
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago