Eaton 550FMM

Eaton Bussmann High Speed BS 550A 690V AC BS88 HIGH SPEED TWIN F - 550FMM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight453.59237 g
Technical
Current550 A
Current Rating550 A
PackagingBulk
TypeElectrical
Voltage Rating690 V
Voltage Rating (AC)690 V
Voltage Rating (DC)500 V
Dimensions
Height83.0072 mm
Length113.0046 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Eaton 550FMM.

RS (Formerly Allied Electronics)
Datasheet10 pages3 years ago
ARCEL Power Electronics
Datasheet9 pages14 years ago
Sager Electronics
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton 550FMM.

Related Parts

Descriptions

Descriptions of Eaton 550FMM provided by its distributors.

Eaton Bussmann High Speed BS 550A 690V AC BS88 HIGH SPEED TWIN F - 550FMM
Fuse 550A 690V 2-Pin Bolt
FUSE 550A 690V BRITISH
High Speed British BS 88 Fuse
FUSE CRTRDGE 550A 690VAC/500VDC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight453.59237 g
Technical
Current550 A
Current Rating550 A
PackagingBulk
TypeElectrical
Voltage Rating690 V
Voltage Rating (AC)690 V
Voltage Rating (DC)500 V
Dimensions
Height83.0072 mm
Length113.0046 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Eaton 550FMM.

RS (Formerly Allied Electronics)
Datasheet10 pages3 years ago
ARCEL Power Electronics
Datasheet9 pages14 years ago
Sager Electronics
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ApprovalsCE, UR
RoHSCompliant