E-Switch 5501MBLKGRNRED

Pushbutton Switch, 5500 Series, SPDT, ON-MOM, Blk Cap, Green/Red LED, 300mA, 12VDC, PC | E-Switch 5501MBLKGRNRED
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Mechanical Life500 kcycles
MountThrough Hole
Technical
Current Rating300 mA
Illumination TypeLED
Max Operating Temperature65 °C
Min Operating Temperature-25 °C
Number of Positions2
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for E-Switch 5501MBLKGRNRED.

RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 5501MBLKGRNRED.

Related Parts

Descriptions

Descriptions of E-Switch 5501MBLKGRNRED provided by its distributors.

Pushbutton Switch,5500 Series, SPDT, ON-MOM, Blk Cap, Green/Red LED,300mA,12VDC, PC | E-Switch 5501MBLKGRNRED
Pushbutton Switch,straight,spdt,on-(On),pc Tail Terminal,pcb Hole Count:10 Rohs Compliant: Yes |E-Switch 5501MBLKGRNRED
ESWCH 5501MBLKGRNRED Switches > Pushbutton

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact MaterialCopper
Mechanical Life500 kcycles
MountThrough Hole
Technical
Current Rating300 mA
Illumination TypeLED
Max Operating Temperature65 °C
Min Operating Temperature-25 °C
Number of Positions2
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for E-Switch 5501MBLKGRNRED.

RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet1 page19 years ago

Compliance

Environmental Classification
RoHSCompliant