Schurter 5500.2069

Power Line Filter Single Phase 50Hz/60Hz 12A 250VAC Terminal Block Chassis Mount
$ 131.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2069.

IHS

Datasheet4 pages3 years ago

JRH Electronics

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.2069 provided by its distributors.

Power Line Filter Single Phase 50Hz/60Hz 12A 250VAC Terminal Block Chassis Mount
AC filter, 50 to 60 Hz, 12 A, 250 VAC, 5 mH, screw connection, 5500.2069
ACLINEFILTER 1-PH 2-ST BRDBNDATTN 12A 250VAC 2X5L 24-2CASE SCREW IND
Filter: anti-interference; 250VAC; 5mH; 500uΩ; Ioper.max: 12A
Power Line Filters 2-STAGE GP 12A FMBB
FMBB Filter 1PH 2ST 12A 250VAC
Single Phase EMI Filter, 250V, 50HzHz
2026-01-05 09:29:12.780000000;
LINE FILTER 125V/250VAC 12A CHAS
POWER LINE FILTER, 1-PH, 12A, 250VAC, TB; Current Rating: 12A; Voltage Rating: 250VAC; Filter Type: 1 Phase; Filter Terminals: Screw; Inductance Min: 5mH; Capacitance: 2.2µF; Leakage Current Max: 3.5mA; Product Range: FMBB Serie
Power Line Filter, 1 Ph, 12A, 3500Ua; Filter Applications:Industrial; Voltage Rating:250Vac; Current Rating:12A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block; Product Range:Fmbb Series Rohs Compliant: Yes |Schurter 5500.2069

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets