Dialight 550-5107F

Indicator LED PCB Mount Rt Ang 5mm Sloped Back Standoffs Red Diffused 7mcd | Dialight 550-5107F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Current20 mA
Dominant Wavelength650 nm
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorRed
Lens StyleDiffused
Luminous Intensity34 mcd
Max Operating Temperature100 °C
Max Power Dissipation75 mW
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage2.55 V
PackagingBulk
Power Dissipation75 mW
Reverse Voltage3 V
Schedule B8541402000
Test Current20 mA
Viewing Angle50 °
Voltage Rating2.1 V
Wavelength650 nm
Dimensions
Depth6.1 mm
Height6.1 mm
Length6.1 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Dialight 550-5107F.

Jameco
Datasheet11 pages21 years ago
Future Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+65.18%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 550-5107F.

Related Parts

Descriptions

Descriptions of Dialight 550-5107F provided by its distributors.

Indicator LED PCB Mount Rt Ang 5mm Sloped Back Standoffs Red Diffused 7mcd | Dialight 550-5107F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 650nm 2-Pin Bulk
LED Circuit Board Indicators RED DIFF SUP BRIGHT
Single Red 50° 650 nm 25 mA Ø5 mm Diffused Circuit Board Indicator
LED CBI R/A Sloped Back RED DIFF SUP BRIGHT
LED 5MM RT ANG SUP DIFF RED PCMN
Indicator, Led Pcb, 5Mm, Red, 2.1V; Led Color:Red; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Luminous Intensity:34Mcd; Forward Voltage:2.1V; Viewing Angle:50°; Height:6.1Mm Rohs Compliant: Yes |Dialight 550-5107F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5505107F

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Current20 mA
Dominant Wavelength650 nm
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorRed
Lens StyleDiffused
Luminous Intensity34 mcd
Max Operating Temperature100 °C
Max Power Dissipation75 mW
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage2.55 V
PackagingBulk
Power Dissipation75 mW
Reverse Voltage3 V
Schedule B8541402000
Test Current20 mA
Viewing Angle50 °
Voltage Rating2.1 V
Wavelength650 nm
Dimensions
Depth6.1 mm
Height6.1 mm
Length6.1 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Dialight 550-5107F.

Jameco
Datasheet11 pages21 years ago
Future Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago