Dialight 550-2205F

Indicator Light LED PCB Mount 5mm Bulb Right Angle Green Diffused 10mcd | Dialight 550-2205F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Current10 mA
Dominant Wavelength563 nm
Element ConfigurationSingle
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleDiffused
Luminous Intensity10 mcd
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation75 mW
Reverse Voltage3 V
Schedule B8541402000
Test Current10 mA
Viewing Angle65 °
Voltage Rating2.1 V
Wavelength563 nm
Dimensions
Depth10.84 mm
Height6.1 mm
Length6.1 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Dialight 550-2205F.

Master Electronics
Datasheet11 pages21 years ago
Sager Electronics
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Jameco
Datasheet12 pages16 years ago

Inventory History

3 month trend:
-72.48%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 550-2205F.

Related Parts

Descriptions

Descriptions of Dialight 550-2205F provided by its distributors.

Indicator Light LED PCB Mount 5mm Bulb Right Angle Green Diffused 10mcd | Dialight 550-2205F
550 Series Green Ø5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Indicator, Led Pcb, 5Mm, Green, 2.1V; Led Color:Green; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:10Ma; Luminous Intensity:10Mcd; Forward Voltage:2.1V; Viewing Angle:65°; Height:6.1Mm Rohs Compliant: Yes |Dialight 550-2205F
LED, PCB, 5MM, GREEN; LED / Lamp Size:5mm / T-1 3/4; LED Colour:Green; Typ Luminous Intensity:10mcd; Viewing Angle:65°; Forward Current:10mA; Voltage, Vf Max:3V; Operating Temperature Range:-25°C to +85°C; Forward Current If:25mA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-2205F.
  • 5502205F

Technical Specifications

Physical
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Current10 mA
Dominant Wavelength563 nm
Element ConfigurationSingle
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleDiffused
Luminous Intensity10 mcd
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation75 mW
Reverse Voltage3 V
Schedule B8541402000
Test Current10 mA
Viewing Angle65 °
Voltage Rating2.1 V
Wavelength563 nm
Dimensions
Depth10.84 mm
Height6.1 mm
Length6.1 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Dialight 550-2205F.

Master Electronics
Datasheet11 pages21 years ago
Sager Electronics
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Jameco
Datasheet12 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago