Cinch Connectivity Solutions 54A

Terminal Strip, Nema Grade Xpc, 6, Steel, Cadmium, 0.140 in., 1.875 in.
$ 0.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 54A.

IHS

Datasheet1 page0 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Cinch Connectivity Solutions 54A provided by its distributors.

TERMINAL STRIP, NEMA GRADE XPC, 6, STEEL, CADMIUM, 0.140 IN., 1.875 IN.
Strip Terminal Block, 1 Deck(s)
TERMINAL STRIP, LUG TYPE, 6 POSITION, 0.375IN
CONN TERMINAL STRIP .375" 6CIRC
TERM LUG STRIP 6POS 1.875" SNGLE
Terminal Strip, Lug Type, 6 Position, 0.375In; Tipo De Accesorio:Terminal Strip, Lug; Para Usar Con:Cinch Barrier Terminal Blocks; Color:Chocolate Brown; Conector, Montaje:Panel; Conector, Tipo:Terminal Strip, Lug |Cinch Connectivity Solutions 54A
TERMINAL STRIP, LUG TYPE, 6POS, 0.375IN;; TERMINAL STRIP, LUG TYPE, 6POS, 0.375IN; Connector Type:Lug Terminal Strip; Series:-; Connector Mounting:Panel; Pitch Spacing:9.53mm; Approvals / Standards:(Not Available); No. of Contacts:6; Contact Plating:Cadmium

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL