TE Connectivity 5499141-7

Conn Ejector Header HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts30
Number of Positions30
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
Plating Thickness760 nm
TerminationThrough Hole
Dimensions
Contact Mating Length6.096 mm
Depth27.31 mm
Height13.94 mm
Lead Length2.79 mm
Lead Pitch2.54 mm
Length57.4 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499141-7.

Master Electronics
Datasheet100 pages12 years ago
Future Electronics
Technical Drawing2 pages5 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
Burklin Elektronik
Datasheet5 pages3 years ago
Electro Sonic
Datasheet104 pages14 years ago

Inventory History

3 month trend:
+75.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5499141-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 5499141-7 provided by its distributors.

Conn Ejector Header HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Pin header, 30 pole, pitch 2.54 mm, straight, black, 5499141-7
CONN HEADER RT/A 30POS .100 GOLD
Pin and Pinless Headers (AMP-LATCH)
30 POS HDR 30AU R/A W/LONG LATCHES
CONNECTOR, HEADER, 30POS, 2ROW, 2.79MM; Pitch Spacing: 2.79mm; No. of Contacts: 30Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499141-7 .

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts30
Number of Positions30
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
Plating Thickness760 nm
TerminationThrough Hole
Dimensions
Contact Mating Length6.096 mm
Depth27.31 mm
Height13.94 mm
Lead Length2.79 mm
Lead Pitch2.54 mm
Length57.4 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499141-7.

Master Electronics
Datasheet100 pages12 years ago
Future Electronics
Technical Drawing2 pages5 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
Burklin Elektronik
Datasheet5 pages3 years ago
Electro Sonic
Datasheet104 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet4 pages8 years ago
Rohs Statement1 page11 years ago