TE Connectivity 5499141-1

Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPolyester
MaterialGlass, Thermoplastic
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts10
Number of Poles10
Number of Positions10
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
Plating Thickness760 nm
TerminationThrough Hole
Dimensions
Contact Mating Length6.096 mm
Depth27.31 mm
Height13.94 mm
Lead Length2.79 mm
Lead Pitch2.54 mm
Length32.004 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499141-1.

Master Electronics
Datasheet100 pages12 years ago
Future Electronics
Technical Drawing2 pages5 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet5 pages13 years ago
Electro Sonic
Datasheet104 pages14 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
Verical
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-1.06%

Alternate Parts

Price @ 1000
$ 2.11
$ 2.27
$ 2.27
Stock
101,049
7,385
7,385
Authorized Distributors
18
12
12
Gender
Male
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Polyester
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5499141-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5499141-1 provided by its distributors.

Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
WIRE-BOARD CONN, HEADER, 10POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 10POS, 2.54MM; Connector Type:Wire to Board; Series:AMP-LATCH; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold
HEADER, R/A 10WAY; No. of Ways:10; Contact Material:Phosphor Bronze; Contact Plating:0.75µ Gold over Nickel; SVHC:No SVHC; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:1Gohm; Material:Glass Reinforced Thermoplastic; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; No. of Mating Cycles:200; No. of Poles:10; Pitch:2.54mm; Polarisation Type:Bump/Clip; Withstand Voltage:500V; Insulation Resistance Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499141-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPolyester
MaterialGlass, Thermoplastic
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts10
Number of Poles10
Number of Positions10
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
Plating Thickness760 nm
TerminationThrough Hole
Dimensions
Contact Mating Length6.096 mm
Depth27.31 mm
Height13.94 mm
Lead Length2.79 mm
Lead Pitch2.54 mm
Length32.004 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499141-1.

Master Electronics
Datasheet100 pages12 years ago
Future Electronics
Technical Drawing2 pages5 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet5 pages13 years ago
Electro Sonic
Datasheet104 pages14 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
Verical
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet4 pages7 years ago
Materials Sheet4 pages6 years ago
Rohs Statement1 page11 years ago