TE Connectivity 5435802-3

Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyester
Case/PackageDIP
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Contact Current Rating1.5 A
Current Rating100 mA
Life (Cycles)7 kcycles
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits4
Number of Positions4
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)5 V
Dimensions
Height7.366 mm
Lead Length3.556 mm
Length12.19 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5435802-3.

Master Electronics
Datasheet2 pages13 years ago
TE Connectivity
Technical Drawing7 pages12 years ago
Instruction Sheet4 pages13 years ago
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Newark
Datasheet28 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5435802-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 5435802-3 provided by its distributors.

Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
7000 Series Through Hole Single Throw Piano Actuator Not Sealed DIP Switch
Switch, Dip, 4 Position, Spst, Piano; No. Of Circuits:4Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:-; Contact Current Dc Max:-; Product Range:7000 Seriesrohs Compliant: Yes |Alcoswitch Te Connectivity 5435802-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54358023

Technical Specifications

Physical
Actuator MaterialPolyester
Case/PackageDIP
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Contact Current Rating1.5 A
Current Rating100 mA
Life (Cycles)7 kcycles
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits4
Number of Positions4
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)5 V
Dimensions
Height7.366 mm
Lead Length3.556 mm
Length12.19 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5435802-3.

Master Electronics
Datasheet2 pages13 years ago
TE Connectivity
Technical Drawing7 pages12 years ago
Instruction Sheet4 pages13 years ago
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Newark
Datasheet28 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableNo
Compliance Statements
Materials Sheet3 pages9 years ago
Rohs Statement1 page11 years ago