Amphenol Communications Solutions 54202-S08-06

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-54202-S08-06Contact
>1wk
54202-S08-06Contact
>1wk

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1.5 kV
Min Operating Temperature-65 °C
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating1.5 kV
Voltage Rating (DC)1.5 kV
Dimensions
Contact Mating Length5.842 mm
Depth4.83 mm
Length15.24 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 54202-S08-06.

Newark
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Mouser
Datasheet3 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 54202-S08-06.

Descriptions

Descriptions of Amphenol Communications Solutions 54202-S08-06 provided by its distributors.

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD Bag
Telecom & Ethernet Connectors BERGSTIK 12POSITIONS
Pin Header; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:6; Pitch Spacing:0.1"; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:BergStik; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1.5 kV
Min Operating Temperature-65 °C
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating1.5 kV
Voltage Rating (DC)1.5 kV
Dimensions
Contact Mating Length5.842 mm
Depth4.83 mm
Length15.24 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 54202-S08-06.

Newark
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Mouser
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant